Bourns CRL 0.15 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRL2512-FW-R150ELF
- RS Stock No.:
- 246-3220
- Mfr. Part No.:
- CRL2512-FW-R150ELF
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 4000 units)*
$1,460.00
(exc. GST)
$1,608.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | $0.365 | $1,460.00 |
*price indicative
- RS Stock No.:
- 246-3220
- Mfr. Part No.:
- CRL2512-FW-R150ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Surface Mount Resistor | |
| Resistance | 0.15Ω | |
| Technology | Thick Film | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Series | CRL | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.1mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Termination Style | Solder | |
| Length | 6.3mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Surface Mount Resistor | ||
Resistance 0.15Ω | ||
Technology Thick Film | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Series CRL | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.1mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
Termination Style Solder | ||
Length 6.3mm | ||
- COO (Country of Origin):
- TW
The Bourns chip resistor having low value. It has power rating of 1 watt and operating temperature range from -55 to +155 °C.
RoHS compliant
tape and reel packaging
Related links
- Bourns CRL 0.15 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 1 W - CRL2512-FW-R150ELF
- Bourns CRL 100 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRL2512-FW-R100ELF
- Bourns CRL 150 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRL0805-FW-R150ELF
- Bourns CRL 150 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-R150ELF
- Bourns CRL 680 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CRL2512-JW-R680ELF
- Bourns CRL 120 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CRL2512-JW-R120ELF
- Bourns CRL 100 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % Surface 1 W - CRL2512-JW-R100ELF
- Bourns CRL 220 mΩ, 2512 Thick Film Surface Mount Resistor ±5 % 1 W - CRL2512-JW-R220ELF
