Bourns CRL 100 mΩ, 2512 Thick Film Resistor ±1 % 1 W - CRL2512-FW-R100ELF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$4.32

(exc. GST)

$4.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,710 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
10 - 40$0.432$4.32
50 - 90$0.425$4.25
100 - 490$0.418$4.18
500 - 990$0.409$4.09
1000 +$0.402$4.02

*price indicative

Packaging Options:
RS Stock No.:
233-0769
Mfr. Part No.:
CRL2512-FW-R100ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Resistor

Resistance

100mΩ

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

2512

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

1W

Temperature Coefficient

±600 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRL

Maximum Operating Temperature

125°C

Length

6.3mm

Termination Style

Solder

Height

600μm

Standards/Approvals

RoHS

Width

3.1mm

COO (Country of Origin):
TW
The Bourns CRL series low value chip resistors has resistance of 100 m Ohms with tolerance of ±1%. It has temperature coefficient of ±200 ppm/°C and operating temperature range of -55°C to 125°C.

Five package sizes available

Tape and reel packaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy