Panasonic ERJUP6 39 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F39R0V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$270.00

(exc. GST)

$295.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$0.054$270.00
25000 +$0.049$245.00

*price indicative

RS Stock No.:
243-2317
Mfr. Part No.:
ERJUP6F39R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

39Ω

Product Type

Surface Mount Resistor

Package/Case

0805

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJUP6

COO (Country of Origin):
JP

Each (Supplied on a Reel)
$0.094
Each (On a Tape of 100)
$0.094
Each (On a Reel of 5000)
$0.054
Each (On a Tape of 100)
$0.094

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy