Panasonic ERJUP6 56 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F56R0V

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 11%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$265.00

(exc. GST)

$290.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.053$265.00-
25000 +$0.047$235.0011%

*price indicative

RS Stock No.:
243-2339
Mfr. Part No.:
ERJUP6F56R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

56Ω

Product Type

Surface Mount Resistor

Package/Case

0805

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJUP6

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy