Panasonic ERJUP6 330 kΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F3303V

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$9.40

(exc. GST)

$10.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400$0.094$9.40
500 - 900$0.092$9.20
1000 +$0.09$9.00

*price indicative

Packaging Options:
RS Stock No.:
243-2304
Mfr. Part No.:
ERJUP6F3303V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

330kΩ

Product Type

Surface Mount Resistor

Package/Case

0805

Tolerance

±1 %

Power Rating

0.5W

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJUP6

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy