Panasonic ERJUP6 330 kΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F3303V
- RS Stock No.:
- 243-2303
- Mfr. Part No.:
- ERJUP6F3303V
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$270.00
(exc. GST)
$295.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.054 | $270.00 |
| 25000 + | $0.049 | $245.00 |
*price indicative
- RS Stock No.:
- 243-2303
- Mfr. Part No.:
- ERJUP6F3303V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 330kΩ | |
| Product Type | Surface Mount Resistor | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJUP6 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 330kΩ | ||
Product Type Surface Mount Resistor | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJUP6 | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJUP6 330 kΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F3303V
- Panasonic ERJUP6 330 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F3300V
- Panasonic ERJUP6 47 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F47R0V
- Panasonic ERJUP6 220 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F2200V
- Panasonic ERJUP6 270 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F2700V
- Panasonic ERJUP6 470 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F4700V
- Panasonic ERJUP6 560 kΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F5603V
- Panasonic ERJUP6 5.6 kΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJUP6F5601V
