Panasonic 12 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - ERJUP6F12R0V

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $1.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

$9.40

(exc. GST)

$10.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 400$0.094$9.40-
500 - 900$0.092$9.20$1.00
1000 +$0.09$9.00$4.00

*price indicative

Packaging Options:
RS Stock No.:
243-2252
Mfr. Part No.:
ERJUP6F12R0V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

12Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0805

Tolerance

±1 %

Power Rating

0.5W

Voltage

600V

Temperature Coefficient

±100 ppm/°C

Mount Type

Surface

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

600μm

Termination Style

SMD

Length

2mm

Width

1.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP

Each (On a Reel of 5000)
$0.054
Each (Supplied on a Reel)
$0.094
Each (On a Tape of 100)
$0.094
Each (Supplied on a Reel)
$0.094

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy