Panasonic ERJU02 330 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F3303X
- RS Stock No.:
- 243-2059
- Mfr. Part No.:
- ERJU02F3303X
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$4.70
(exc. GST)
$5.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 19,400 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.047 | $4.70 | - |
| 500 - 900 | $0.046 | $4.60 | 2% |
| 1000 - 4900 | $0.045 | $4.50 | 4% |
| 5000 + | $0.044 | $4.40 | 6% |
*price indicative
- RS Stock No.:
- 243-2059
- Mfr. Part No.:
- ERJU02F3303X
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 330kΩ | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJU02 | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 330kΩ | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJU02 | ||
- RS Stock No. 2432058
- Mfr. Part No. ERJU02F3303X
Each (On a Reel of 10000)
$0.021
- RS Stock No. 2432059P
- Mfr. Part No. ERJU02F3303X
Each (Supplied on a Reel)
$0.047
- RS Stock No. 2432039P
- Mfr. Part No. ERJU02F1502X
Each (Supplied on a Reel)
$0.047
- RS Stock No. 2432039
- Mfr. Part No. ERJU02F1502X
Each (On a Tape of 100)
$0.047
Related links
- Panasonic ERJU02 330 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F3303X
- Panasonic ERJU02 330 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F3300X
- Panasonic ERJU02 100 Ω, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1000X
- Panasonic ERJU02 1 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1001X
- Panasonic ERJU02 220 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F2203X
- Panasonic ERJU02 4.7 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F4701X
- Panasonic ERJU02 10 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F1002X
- Panasonic ERJU02 22 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F2202X










