Panasonic ERJU02 330 kΩ, 0402 Surface Mount Resistor ±1 % 0.1 W - ERJU02F3303X

This image is representative of the product range

Get a bulk buy discount

Add 50000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 10000 units)*

$210.00

(exc. GST)

$230.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
10000 - 40000$0.021$210.00-
50000 +$0.019$190.009%

*price indicative

RS Stock No.:
243-2058
Mfr. Part No.:
ERJU02F3303X
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

330kΩ

Package/Case

0402

Tolerance

±1 %

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

AEC-Q200

Series

ERJU02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy