Panasonic ERJ 1.5 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF1R5V
- RS Stock No.:
- 243-1926
- Mfr. Part No.:
- ERJ6DQF1R5V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$375.00
(exc. GST)
$410.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.075 | $375.00 | - |
| 25000 + | $0.067 | $335.00 | 10% |
*price indicative
- RS Stock No.:
- 243-1926
- Mfr. Part No.:
- ERJ6DQF1R5V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1.5Ω | |
| Product Type | Surface Mount Resistor | |
| Package/Case | 0805 | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1.5Ω | ||
Product Type Surface Mount Resistor | ||
Package/Case 0805 | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
- COO (Country of Origin):
- JP
Related links
- Panasonic ERJ 1.5 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF1R5V
- Panasonic ERJ 1 Ω, 0805 Surface Mount Resistor ± 1 % 0.5 W - ERJ6DQF1R0V
- Panasonic ERJ 560 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR56V
- Panasonic ERJ 2.7 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF2R7V
- Panasonic ERJ 270 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR27V
- Panasonic ERJ 330 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR33V
- Panasonic ERJ 360 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR36V
- Panasonic ERJ 430 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR43V
