Panasonic ERJ 1 Ω, 0805 Surface Mount Resistor ± 1 % 0.5 W - ERJ6DQF1R0V
- RS Stock No.:
- 243-1918
- Mfr. Part No.:
- ERJ6DQF1R0V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
$7.10
(exc. GST)
$7.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 200 | $0.142 | $7.10 | - |
| 250 - 450 | $0.139 | $6.95 | 2% |
| 500 - 950 | $0.135 | $6.75 | 4% |
| 1000 + | $0.132 | $6.60 | 7% |
*price indicative
- RS Stock No.:
- 243-1918
- Mfr. Part No.:
- ERJ6DQF1R0V
- Brand:
- Panasonic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 1Ω | |
| Product Type | Surface Mount Resistor | |
| Package/Case | 0805 | |
| Tolerance | ± 1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 1Ω | ||
Product Type Surface Mount Resistor | ||
Package/Case 0805 | ||
Tolerance ± 1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
- COO (Country of Origin):
- JP
Panasonic ERJ Series Resistor, 1Ω Resistance, ±1% Tolerance - ERJ6DQF1R0V
This resistor is an essential component in various electronic applications, particularly suited for automotive environments. With a resistance Value of 1Ω and a power rating of 0.5W, this product demonstrates high performance and reliability within specified temperature ranges. Designed to adhere to AEC-Q200 automotive standards, it operates effectively between -55°C and +155°C, making it an effective choice for demanding conditions.
Features & Benefits
• Offers precise 1Ω resistance for accurate circuit performance
• Maintains a tolerance of ±1% for reliable operation
• Rated at 0.5W to support a range of applications
• Part of the ERJ series, known for excellent durability
• Maintains a tolerance of ±1% for reliable operation
• Rated at 0.5W to support a range of applications
• Part of the ERJ series, known for excellent durability
Applications
• Utilised in automotive control systems for efficient power management
• Used with circuit boards in electronic devices requiring precision
• Ideal for signal processing within automotive electronics
• Integrated into power supply circuits for improved stability
• Used with circuit boards in electronic devices requiring precision
• Ideal for signal processing within automotive electronics
• Integrated into power supply circuits for improved stability
What is the significance of the ±1% tolerance in practical applications?
A tolerance of ±1% ensures minimal deviation from the specified resistance, which is Crucial for maintaining the integrity of electronic circuits, especially in sensitive automotive applications.
How does the operating temperature range impact the usage of this component?
The extensive temperature range from -55°C to +155°C allows for dependable performance in various environmental conditions, making it suitable for both high and low-temperature applications.
Why is compliance with AEC-Q200 important for this resistor?
Adherence to AEC-Q200 standards implies that the resistor has undergone rigorous testing, demonstrating its reliability and durability in automotive settings where performance is critical.
What are the implications of using a 0.5W power rating resistor in circuit design?
Utilising a 0.5W rated resistor helps prevent overheating and ensures the component operates within safe limits, which is VITAL for maintaining circuit reliability and longevity.
In what types of circuit boards is this resistor most commonly integrated?
It is frequently integrated into circuit boards for automotive electronics, signal processing, and power management applications, enhancing overall functionality and efficiency.
Related links
- Panasonic ERJ 1 Ω, 0805 Surface Mount Resistor ± 1 % 0.5 W - ERJ6DQF1R0V
- Panasonic ERJ 3.9 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF3R9V
- Panasonic ERJ 7.5 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF7R5V
- Panasonic ERJ 300 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR30V
- Panasonic ERJ 910 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR91V
- Panasonic ERJ 680 mΩ, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQFR68V
- Panasonic ERJ 1.8 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF1R8V
- Panasonic ERJ 2.7 Ω, 0805 Surface Mount Resistor ±1 % 0.5 W - ERJ6DQF2R7V
