RS PRO 30.1 kΩ, 2512 Thin Film Resistor 0.1 % 6 W
- RS Stock No.:
- 243-0561
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$11.13
(exc. GST)
$12.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 964 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.13 | - |
| 10 - 99 | $10.87 | 2% |
| 100 - 499 | $10.62 | 4% |
| 500 - 999 | $10.39 | 6% |
| 1000 + | $10.16 | 8% |
*price indicative
- RS Stock No.:
- 243-0561
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 30.1kΩ | |
| Product Type | Resistor | |
| Technology | Thin Film | |
| Package/Case | 2512 | |
| Tolerance | 0.1 % | |
| Packaging | Tape & Reel | |
| Voltage | 100V | |
| Power Rating | 6W | |
| Temperature Coefficient | 50 → 200 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 30.1kΩ | ||
Product Type Resistor | ||
Technology Thin Film | ||
Package/Case 2512 | ||
Tolerance 0.1 % | ||
Packaging Tape & Reel | ||
Voltage 100V | ||
Power Rating 6W | ||
Temperature Coefficient 50 → 200 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TW
RS PRO 2512 (6432M) Thin Film Current Sensing Chip Resistors
The RS PRO thin film surface mount (SMD) resistor controls the electrical current between a power source and an appliance, so the two can function together without burnout.
Featuring a thin film construction with a high purity alumina substrate for a higher level of precision than thick film resistors and superior levels of power dissipation.
The compact, lightweight design makes this SMD resistor ideal for use in small electronic devices, such as mobile phones.
Primarily used in the telecommunication and automotive industries the RS PRO 2010 resistors are also ideal for use in a wide range of other applications including:
Features and Benefits
Why RS PRO?
Looking to reduce costs but keep the same quality?
With a choice of over 65,000 products – all of which are rigorously tested against demanding industry standards before they are given the RS PRO seal of approval.
Trusted by engineers the world over, we want you to be confident that youre receiving the exceptional quality, reliability and the best value for money.
Also available for purchase in a pack size of 4000. Please see RS 243-0560
Related links
- RS PRO RSTN 30.1 kΩ, 2512 Thin Film Resistor 0.1 % 6 W
- RS PRO RSTN 30.1 kΩ, 1206 Thin Film Resistor 0.1 % 2 W
- RS PRO RSTN 100 Ω, 2512 Thin Film Resistor 0.1 % 6 W
- RS PRO RSTN 470 Ω, 2512 Thin Film Resistor 0.1 % 6 W
- RS PRO RSTN 4.7 kΩ, 2512 Thin Film Resistor 0.1 % 6 W
- RS PRO RSTN 330 Ω, 2512 Thin Film Resistor 0.1 % 6 W
- RS PRO RSTN 5.6 kΩ, 2512 Thin Film Resistor 0.1 % 6 W
- RS PRO RSTN 220 Ω, 2512 Thin Film Resistor 0.1 % 6 W
