Yageo TC 10 kΩ, 1206 Thick Film Surface Mount Resistor Array ±1 % 62.5 mW - TC164-FR-0710KL

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save $100.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$175.00

(exc. GST)

$190.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.035$175.00-
25000 +$0.031$155.00$100.00

*price indicative

RS Stock No.:
242-7229
Mfr. Part No.:
TC164-FR-0710KL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Resistor Array

Resistance

10kΩ

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

62.5mW

Automotive Standard

AEC-Q200

Series

TC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

3.2mm

Termination Style

Solder

Height

600μm

Standards/Approvals

EN, IEC, RoHS

Width

1.6mm

The Yageo TC series of 0612-size chip resistors array is constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 10 kiloohm resistor has 1% of tolerance and is rated for 0.063 W of power.

It is a 10 kiloohm resistor rated for 0.063 W

TC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy