Yageo RC 270 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-07270RL

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save 4%

View bulk pricing options

Subtotal (1 tape of 100 units)*

$2.50

(exc. GST)

$2.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,500 unit(s) shipping from 09 November 2026
  • Plus 10,000 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900$0.025$2.50-
1000 - 1900$0.024$2.404%
2000 +$0.023$2.308%

*price indicative

Packaging Options:
RS Stock No.:
242-7171
Mfr. Part No.:
RC1206FR-07270RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

270Ω

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

200V

Power Rating

0.25W

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Series

RC

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Termination Style

Solder

Standards/Approvals

EN, IEC, RoHS

Width

1.6mm

Height

550μm

Length

3.1mm

The Yageo RC series of 1206 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 270 ohm resistor has 1% of tolerance and is rated for 0.25 W of power.

It is a 270 ohm resistor rated for 0.25 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Each (On a Reel of 5000)
$0.01
  • RS Stock No. 2427171P
  • Mfr. Part No. RC1206FR-07270RL
Each (Supplied on a Reel)
$0.025
Each (On a Tape of 100)
$0.027
Each (On a Tape of 100)
$0.025

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy