Yageo RC 2.2 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-072K2L

Subtotal (1 pack of 5000 units)*

$75.00

(exc. GST)

$80.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5000 +$0.015$75.00

*price indicative

RS Stock No.:
618-1240
Mfr. Part No.:
RC1206FR-072K2L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

2.2kΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

RC

Pin Count

2

Maximum Operating Temperature

155°C

Height

550μm

Length

3.1mm

Standards/Approvals

EN, IEC, RoHS

Width

1.6mm

Termination Style

Solder

1206 Format RC1206 Series Reels (1kΩ to 910kΩ)


Sold in reel of 5000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy