Yageo RC1206 1 mΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.25 W - RC1206FR-071ML

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$50.00

(exc. GST)

$50.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 20,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.01$50.00-
25000 +$0.009$45.0010%

*price indicative

RS Stock No.:
242-7153
Mfr. Part No.:
RC1206FR-071ML
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

1mΩ

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.25W

Voltage

200V

Temperature Coefficient

±100 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC1206

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

EN, IEC, RoHS

Height

550μm

Termination Style

Solder

Length

3.1mm

1206 Format RC1206 Series Reels (1MΩ to 10MΩ)


Sold in reel of 5000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy