Yageo RC 560 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±5 % 125 mW - RC0805JR-07560RL

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $0.00

View bulk pricing options

Subtotal (1 tape of 100 units)*

$1.50

(exc. GST)

$1.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
100 - 900$0.015$1.50-
1000 - 1900$0.015$1.50-
2000 +$0.014$1.40$2.00

*price indicative

Packaging Options:
RS Stock No.:
242-7128
Mfr. Part No.:
RC0805JR-07560RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

560Ω

Product Type

Surface Mount Fixed Resistor

Technology

Thick Film

Package/Case

0805

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

150V

Power Rating

125mW

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Series

RC

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

EN, IEC, RoHS

Width

1.25mm

Height

500μm

Length

1mm

Termination Style

Solder

The Yageo RC series of 0805 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 560 ohm resistor has 5% of tolerance and is rated for 0.125 W of power.

It is a 560 ohm resistor rated for 0.125 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy