Yageo RC 150 Ω, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 125 mW - RC0805FR-07150RL

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$35.00

(exc. GST)

$40.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 20000$0.007$35.00
25000 +$0.007$35.00

*price indicative

RS Stock No.:
242-6901
Mfr. Part No.:
RC0805FR-07150RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

150Ω

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

125mW

Voltage

150V

Temperature Coefficient

±300 ppm/°C

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Series

RC

Maximum Operating Temperature

155°C

Length

1mm

Termination Style

Solder

Standards/Approvals

EN, IEC, RoHS

Height

500μm

Width

1.25mm

The Yageo RC series of 0805 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 150 ohm resistor has 1% of tolerance and is rated for 0.125 W of power.

It is a 150 ohm resistor rated for 0.125 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Each (On a Tape of 100)
$0.017
  • RS Stock No. 2426902P
  • Mfr. Part No. RC0805FR-07150RL
Each (Supplied on a Reel)
$0.017
Each (On a Tape of 100)
$0.017
Each (On a Tape of 100)
$0.018

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy