Yageo RC 4.99 kΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 125 mW - RC0805FR-074K99L

Subtotal (1 pack of 5000 units)*

$35.00

(exc. GST)

$40.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5000 +$0.007$35.00

*price indicative

RS Stock No.:
618-1420
Mfr. Part No.:
RC0805FR-074K99L
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Resistance

4.99kΩ

Product Type

Surface Mount Fixed Resistor

Resistor Type

General Purpose

Technology

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

150V

Power Rating

125mW

Temperature Coefficient

-100 ppm/°C, +100 ppm/°C

Automotive Standard

No

Series

RC

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

500μm

Termination Style

Solder

Standards/Approvals

EN, IEC, RoHS

Width

1.25mm

Length

1mm

0805 Format RC0805 Series Reels (1kΩ to 91kΩ)


Sold in reel of 5000

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy