Yageo RC 220 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-07220RL
- RS Stock No.:
- 242-4230
- Mfr. Part No.:
- RC0603JR-07220RL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $0.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$1.00
(exc. GST)
$1.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | $0.01 | $1.00 | - |
| 1000 - 1900 | $0.01 | $1.00 | - |
| 2000 + | $0.009 | $0.90 | $2.00 |
*price indicative
- RS Stock No.:
- 242-4230
- Mfr. Part No.:
- RC0603JR-07220RL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 220Ω | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 0.1W | |
| Voltage | 75V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | RC | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 450μm | |
| Standards/Approvals | EN, IEC, RoHS | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 220Ω | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 0.1W | ||
Voltage 75V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series RC | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 450μm | ||
Standards/Approvals EN, IEC, RoHS | ||
Width 800μm | ||
The Yageo RC series of 0603 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 220 ohm resistor has 5% of tolerance and is rated for 0.1 W of power.
It is a 220 ohm resistor rated for 0.1 W
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
- RS Stock No. 2426816
- Mfr. Part No. RC0603JR-07470RL
Each (On a Tape of 100)
$0.01
- RS Stock No. 2424206
- Mfr. Part No. RC0603JR-07120RL
Each (On a Tape of 100)
$0.016
- RS Stock No. 2424227
- Mfr. Part No. RC0603JR-07220KL
Each (On a Reel of 5000)
$0.004
- RS Stock No. 2424228
- Mfr. Part No. RC0603JR-07220KL
Each (On a Tape of 100)
$0.01
Related links
- Yageo RC 220 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-07220RL
- Yageo RC 220 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-07220KL
- Yageo RC 10 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-0710RL
- Yageo RC 3 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-073KL
- Yageo RC 1 mΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-071ML
- Yageo RC 470 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-07470RL
- Yageo RC 1 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-071RL
- Yageo RC 2.2 kΩ, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-072K2L











