Yageo RC 220 Ω, 0603 Thick Film Surface Mount Fixed Resistor ±5 % 0.1 W - RC0603JR-07220RL

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save $0.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$15.00

(exc. GST)

$15.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.003$15.00-
25000 +$0.003$15.00-

*price indicative

RS Stock No.:
242-4229
Mfr. Part No.:
RC0603JR-07220RL
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Product Type

Surface Mount Fixed Resistor

Resistance

220Ω

Technology

Thick Film

Package/Case

0603

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

75V

Power Rating

0.1W

Temperature Coefficient

±200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Series

RC

Maximum Operating Temperature

155°C

Standards/Approvals

EN, IEC, RoHS

Height

450μm

Length

1.6mm

Termination Style

Solder

Width

800μm

The Yageo RC series of 0603 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 220 ohm resistor has 5% of tolerance and is rated for 0.1 W of power.

It is a 220 ohm resistor rated for 0.1 W

RC series chip resistors with lead free terminations

High component and equipment reliability with saved PCB space

Each (On a Reel of 5000)
$0.004
Each (On a Tape of 100)
$0.016
Each (On a Reel of 5000)
$0.004
Each (On a Tape of 100)
$0.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy