Yageo RC 750 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.06 W - RC0402FR-07750KL
- RS Stock No.:
- 242-4007
- Mfr. Part No.:
- RC0402FR-07750KL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $0.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$0.90
(exc. GST)
$1.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,400 unit(s) shipping from 11 January 2027
- Plus 10,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | $0.009 | $0.90 | - |
| 1000 - 1900 | $0.009 | $0.90 | - |
| 2000 - 4900 | $0.008 | $0.80 | $2.00 |
| 5000 + | $0.008 | $0.80 | $5.00 |
*price indicative
- RS Stock No.:
- 242-4007
- Mfr. Part No.:
- RC0402FR-07750KL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Product Type | Surface Mount Fixed Resistor | |
| Resistance | 750kΩ | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | RC | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Height | 350μm | |
| Termination Style | Solder | |
| Standards/Approvals | EN, IEC, RoHS | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Product Type Surface Mount Fixed Resistor | ||
Resistance 750kΩ | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series RC | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Height 350μm | ||
Termination Style Solder | ||
Standards/Approvals EN, IEC, RoHS | ||
Width 500μm | ||
The Yageo RC series of 0402 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 750 kiloohm resistor has 1% of tolerance and is rated for 0.063 W of power.
It is a 750 kiloohm resistor rated for 0.063 W
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
- RS Stock No. 2423979
- Mfr. Part No. RC0402FR-0736KL
Each (On a Tape of 1000)
$0.009
- RS Stock No. 2423948
- Mfr. Part No. RC0402FR-0715KL
Each (On a Tape of 100)
$0.01
- RS Stock No. 2423957P
- Mfr. Part No. RC0402FR-071K6L
Each (Supplied on a Reel)
$0.009
- RS Stock No. 2423957
- Mfr. Part No. RC0402FR-071K6L
Each (On a Tape of 100)
$0.009
Related links
- Yageo RC 750 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.063 W - RC0402FR-07750KL
- Yageo RC 10 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.063 W - RC0402FR-0710RL
- Yageo RC 27 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.063 W - RC0402FR-0727RL
- Yageo RC 36 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.063 W - RC0402FR-0736KL
- Yageo RC 56.2 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.063 W - RC0402FR-0756K2L
- Yageo RC 9.1 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.063 W - RC0402FR-079K1L
- Yageo RC 560 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.063 W - RC0402FR-07560KL
- Yageo RC 30.1 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.063 W - RC0402FR-0730K1L











