Yageo RC 750 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.06 W - RC0402FR-07750KL
- RS Stock No.:
- 242-4006
- Mfr. Part No.:
- RC0402FR-07750KL
- Brand:
- Yageo
This image is representative of the product range
Get a bulk buy discount
Add 50000 more to save -
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$30.00
(exc. GST)
$30.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10,000 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 40000 | $0.003 | $30.00 | - |
| 50000 + | $0.003 | $30.00 | - |
*price indicative
- RS Stock No.:
- 242-4006
- Mfr. Part No.:
- RC0402FR-07750KL
- Brand:
- Yageo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Resistance | 750kΩ | |
| Product Type | Surface Mount Fixed Resistor | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Series | RC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | EN, IEC, RoHS | |
| Height | 350μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Resistance 750kΩ | ||
Product Type Surface Mount Fixed Resistor | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Pin Count 2 | ||
Series RC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals EN, IEC, RoHS | ||
Height 350μm | ||
Termination Style Solder | ||
The Yageo RC series of 0402 size resistors are constructed on top of a high-grade ceramic body. The internal metal electrodes are added on each end to make the contacts to the thick film resistive element. The resistor is laser trimmed to the rated resistance value and covered with a protective epoxy coat, finally the two external terminations; matte tin on Ni-barrier are added. This 750 kiloohm resistor has 1% of tolerance and is rated for 0.063 W of power.
It is a 750 kiloohm resistor rated for 0.063 W
RC series chip resistors with lead free terminations
High component and equipment reliability with saved PCB space
Related links
- Yageo RC 750 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.063 W - RC0402FR-07750KL
- Yageo RC 10 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.063 W - RC0402FR-0710RL
- Yageo RC 27 Ω, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.063 W - RC0402FR-0727RL
- Yageo RC 36 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.063 W - RC0402FR-0736KL
- Yageo RC 56.2 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.063 W - RC0402FR-0756K2L
- Yageo RC 9.1 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.063 W - RC0402FR-079K1L
- Yageo RC 560 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.063 W - RC0402FR-07560KL
- Yageo RC 30.1 kΩ, 0402 Thick Film Surface Mount Fixed Resistor ±1 % 0.063 W - RC0402FR-0730K1L
