RS PRO 1 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W
- RS Stock No.:
- 241-4901
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 1%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$1.25
(exc. GST)
$1.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,080 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.125 | $1.25 | - |
| 100 - 490 | $0.123 | $1.23 | 1% |
| 500 - 990 | $0.12 | $1.20 | 4% |
| 1000 - 2490 | $0.118 | $1.18 | 5% |
| 2500 + | $0.116 | $1.16 | 7% |
*price indicative
- RS Stock No.:
- 241-4901
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 1Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.5 % | |
| Power Rating | 0.1W | |
| Temperature Coefficient | ±50 ppm/°C | |
| Automotive Standard | No | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 1Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±0.5 % | ||
Power Rating 0.1W | ||
Temperature Coefficient ±50 ppm/°C | ||
Automotive Standard No | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
RS PRO Thin Film SMD Resistors – 0603 (1608M)
RS PRO is proud to introduce the 0603 thin film current sensing chip resistors. These surface mount devices are designed to meet the power rating and tolerances required from a precision-engineered SMD resistor. During construction, the process is carefully monitored to ensure the conductive layer and resistance values are accurate which is critical for PCB components. All models are highly reliable and of extremely high quality.
Features and Benefits
Applications
Why would you choose RS PRO?
RS PRO offers a comprehensive range of surface mount resistors available for specific technology configurations designed to suit your application. Browse our content using the improved filter system to reach your ideal solution.
Also available for purchase in a pack size of 10000. Please see RS 241-4900
- RS Stock No. 2414901P
Each (Supplied on a Reel)
$0.125
- RS Stock No. 2414915
Each (On a Tape of 10)
$0.174
- RS Stock No. 2414915P
Each (Supplied on a Reel)
$0.174
- RS Stock No. 2414905P
Each (Supplied on a Reel)
$0.18
Related links
- RS PRO TCS 1 Ω, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W
- RS PRO TCS 200 mΩ, 0603 Thin Film Surface Mount Resistor ±0.5 % 0.1 W
- RS PRO TCS 1 Ω, 1206 Thin Film Surface Mount Resistor ±0.5 % 0.25 W
- RS PRO TCS 1 Ω, 2010 Thin Film Surface Mount Resistor ±0.5 % 0.75 W
- RS PRO TCS 1 Ω, 2512 Thin Film Surface Mount Resistor ±0.5 % 3 W
- RS PRO TCS 1 Ω, 0805 Thin Film Surface Mount Resistor ±0.5 % 0.125 W
- RS PRO TCS 120 mΩ, 1206 Thin Film Surface Mount Resistor ±0.5 % 0.25 W
- RS PRO TCS 120 mΩ, 2010 Thin Film Surface Mount Resistor ±0.5 % 0.75 W











