Panasonic 68 kΩ, 0603 Thin Film 0.1 % 0.13 W - ERA3VEB6802V
- RS Stock No.:
- 241-3333
- Mfr. Part No.:
- ERA3VEB6802V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-3333
- Mfr. Part No.:
- ERA3VEB6802V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 68 kΩ | |
| Package/Case | 0603 | |
| Technology | Thin Film | |
| Tolerance | 0.1 % | |
| Power Rating | 0.13 W | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 68 kΩ | ||
Package/Case 0603 | ||
Technology Thin Film | ||
Tolerance 0.1 % | ||
Power Rating 0.13 W | ||
- COO (Country of Origin):
- JP
The Panasonic high precision 68000 Ohm thin film chip resistors has very high stability and reliability suitable for the industries such as aircraft and aerospace equipment, traffic and transportation equipment, combustion equipment, medical equipment, accident prevention, anti-crime equipment, and/or safety equipment, it is necessary to verify whether the specifications of our products fit to such applications.
To realize higher power rating, Limiting element voltage, and maximum overload voltage than current products
Stable at high temperature and humidity (85 ℃ 85 %RH rated load, Category temperature range : –55 ℃ to +155 ℃)
Low resistance tolerance and temperature coefficient of resistance
Low current noise, excellent linearity
Original structure for high ESD performance (AEC-Q200-002 HBM Class 1c and above)
Original structure for sulfurated performance
RoHS compliant
Related links
- Panasonic 68 kΩ, 0603 Thin Film 0.1 % 0.125 W - ERA3VEB6802V
- Vishay, 0603 Thin Film ±0.1 % 0.125 W - TNPW0603301RBEEA
- Vishay TNPW 0.0024 mΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - TNPW06032K40BEEA
- Panasonic ERA 294 Ω, 0805 Metal Film ±0.1 % 0.125 W - ERA6AEB2940V
- Panasonic ERA 16.5 kΩ, 0805 Metal Film ±0.1 % 0.125 W - ERA6APB1652V
- Panasonic ERA 51.1 kΩ, 0805 Metal Film ±0.1 % 0.125 W - ERA6APB5112V
- Panasonic ERA 1.27 kΩ, 0805 Metal Film ±0.1 % 0.125 W - ERA6AEB1271V
- Panasonic ERA 1.24 kΩ, 0805 Metal Film ±0.1 % 0.125 W - ERA6APB1241V
