Panasonic ERA 51.1 kΩ, 0805 Metal Film ±0.1 % 0.13 W - ERA6APB5112V
- RS Stock No.:
- 840-5292
- Mfr. Part No.:
- ERA6APB5112V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 840-5292
- Mfr. Part No.:
- ERA6APB5112V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Series | ERA | |
| Resistance | 51.1 kΩ | |
| Package/Case | 0805 | |
| Technology | Metal Film | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.13 W | |
| Automotive Standard | AEC-Q200 | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±15 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Series ERA | ||
Resistance 51.1 kΩ | ||
Package/Case 0805 | ||
Technology Metal Film | ||
Tolerance ±0.1 % | ||
Power Rating 0.13 W | ||
Automotive Standard AEC-Q200 | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±15 ppm/°C | ||
- COO (Country of Origin):
- JP
Panasonic Metal Film ERA Series 0805, 0.125W 0.1% 15ppm, 5kΩ to 100KΩ
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
Related links
- Panasonic ERA 51.1 kΩ, 0805 Metal Film ±0.1 % 0.125 W - ERA6APB5112V
- Panasonic ERA 51.1 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB5112V
- Panasonic ERA 294 Ω, 0805 Metal Film ±0.1 % 0.125 W - ERA6AEB2940V
- Panasonic ERA 16.5 kΩ, 0805 Metal Film ±0.1 % 0.125 W - ERA6APB1652V
- Panasonic ERA 1.27 kΩ, 0805 Metal Film ±0.1 % 0.125 W - ERA6AEB1271V
- Panasonic ERA 1.24 kΩ, 0805 Metal Film ±0.1 % 0.125 W - ERA6APB1241V
- Panasonic ERA 1.78 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1781V
- Panasonic ERA 36.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB3652V
