Vishay 1 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.05 % 0.06 W - PEP0402Y1001WNTA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
239-1440
Distrelec Article No.:
303-72-737
Mfr. Part No.:
PEP0402Y1001WNTA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Fixed Resistor

Resistance

1kΩ

Technology

Thin Film

Package/Case

0402

Tolerance

±0.05 %

Power Rating

0.06W

Automotive Standard

AEC-Q200

Standards/Approvals

No

COO (Country of Origin):
FR
The Vishay thin film chip resistors are high precision wraparound for low noise and precision applications, It provides superior stability, low temperature coefficient of resistance, and low voltage coefficient.

Load life stability 0.02 % typical at 8000 h at 70 °C under Pd (0.033 % maximum)

Low temperature coefficient down to 5 ppm/°C (-55 °C; +155 °Cfie)

Very low noise < -35 dB and voltage coefficient < 0.01 ppm/V

Wide resistance range: 10 Ω to 86 MΩ depending on size

Tolerances to ± 0.01 %

In lot tracking ≤ 5 ppm/°C

Termination: thin film technology

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy