Vishay PEP 50 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.06 W - PEP0402Y5002WGTA
- RS Stock No.:
- 239-1448
- Mfr. Part No.:
- PEP0402Y5002WGTA
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 239-1448
- Mfr. Part No.:
- PEP0402Y5002WGTA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | PEP | |
| Resistance | 50 kΩ | |
| Package/Case | 0402 | |
| Technology | Thin Film | |
| Product Type | Surface Mount Fixed Resistor | |
| Tolerance | ±0.05 % | |
| Mount Type | Surface | |
| Power Rating | 0.06 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 500 μm | |
| Length | 1 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Tape & Reel | |
| Resistor Type | Thin Film Resistor | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | 10, 100 ppm/°C | |
| Voltage | 50 V | |
| Width | 600 μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series PEP | ||
Resistance 50 kΩ | ||
Package/Case 0402 | ||
Technology Thin Film | ||
Product Type Surface Mount Fixed Resistor | ||
Tolerance ±0.05 % | ||
Mount Type Surface | ||
Power Rating 0.06 W | ||
Automotive Standard AEC-Q200 | ||
Height 500 μm | ||
Length 1 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Tape & Reel | ||
Resistor Type Thin Film Resistor | ||
Standards/Approvals RoHS | ||
Temperature Coefficient 10, 100 ppm/°C | ||
Voltage 50 V | ||
Width 600 μm | ||
- COO (Country of Origin):
- FR
The Vishay thin film chip resistors are high precision wraparound for low noise and precision applications, It provides superior stability, low temperature coefficient of resistance, and low voltage coefficient.
Load life stability 0.02 % typical at 8000 h at 70 °C under Pd (0.033 % maximum)
Low temperature coefficient down to 5 ppm/°C (-55 °C; +155 °Cfie)
Very low noise < -35 dB and voltage coefficient < 0.01 ppm/V
Wide resistance range: 10 Ω to 86 MΩ depending on size
Tolerances to ± 0.01 %
In lot tracking ≤ 5 ppm/°C
Termination: thin film technology
Related links
- Vishay PEP 50 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.063 W - PEP0402Y5002WGTA
- Vishay PEP 11 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.063 W - PEP0402Y1102WNTA
- Vishay PEP 15 kΩ, 0402 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.063 W - PEP0402Y1502WNTA
- Vishay PEP 1 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y1001WNTA
- Vishay PEP 500 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y5003WNTA
- Vishay PEP 100 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y1003WNTA
- Vishay PEP 240 kΩ, 0805 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.2 W - PEP0805Y2403WNTA
- Vishay PEP 11 kΩ, 0603 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.125 W - PEP0603Y1102WNTA
