ROHM GMR 5 mΩ, 7142 Metal Plate Resistor ±1 % 10 W - GMR320HJAAFD5L00
- RS Stock No.:
- 237-4338
- Mfr. Part No.:
- GMR320HJAAFD5L00
- Brand:
- ROHM
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 237-4338
- Mfr. Part No.:
- GMR320HJAAFD5L00
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 5mΩ | |
| Product Type | Resistor | |
| Technology | Metal Plate | |
| Resistor Type | High Power | |
| Package/Case | 7142 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 10W | |
| Temperature Coefficient | ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | GMR | |
| Maximum Operating Temperature | 170°C | |
| Length | 7.1mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS, ISO 9001/IATF 16949, AEC-Q200 | |
| Width | 4.2mm | |
| Height | 400μm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 5mΩ | ||
Product Type Resistor | ||
Technology Metal Plate | ||
Resistor Type High Power | ||
Package/Case 7142 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 10W | ||
Temperature Coefficient ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series GMR | ||
Maximum Operating Temperature 170°C | ||
Length 7.1mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS, ISO 9001/IATF 16949, AEC-Q200 | ||
Width 4.2mm | ||
Height 400μm | ||
The ROHM high power type metal plate shunt resistor has package size of 7142mm and is Ideal for current detection under high current circuit. It has resistance range of 5mΩ and rated power of 10W.
High power series (3W to 10W)
High heat dissipation
Excellent TCR characteristics
Low ohmic (5mΩ to 220mΩ)
Resistance tolerance of F (±1%)
Operating temperature range between -65°C and 170°C
Related links
- ROHM GMR 5 mΩ, 7142 Metal Plate Resistor ±1 % 10 W - GMR320HJAAFD5L00
- ROHM GMR 100 mΩ, 7142 Metal Plate Resistor ±1 % 10 W - GMR320HJCFAR100
- ROHM GMR 10 mΩ, 7142 Metal Plate Resistor ±1 % 10 W - GMR320HJBFA10L0
- ROHM GMR 10 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFA10L0
- ROHM GMR 22 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFIR022
- ROHM GMR 33 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFMR033
- ROHM GMR 20 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFHR020
- ROHM GMR 15 mΩ, 2512 Metal Plate Resistor ±1 % Surface 7 W - GMR100HJBFER015
