ROHM GMR 10 mΩ, 7142 Metal Plate Resistor ±1 % 10 W - GMR320HJBFA10L0

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
237-4340
Mfr. Part No.:
GMR320HJBFA10L0
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Resistor

Resistance

10mΩ

Resistor Type

High Power

Technology

Metal Plate

Package/Case

7142

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

10W

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Series

GMR

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Termination Style

Solder

Height

400μm

Length

7.1mm

Width

4.2mm

Standards/Approvals

ISO 9001/IATF 16949, RoHS, AEC-Q200

The ROHM high power type metal plate shunt resistor has package size of 7142mm and is Ideal for current detection under high current circuit. It has resistance range of 10mΩ and rated power of 10W.

High power series (3W to 10W)

High heat dissipation

Excellent TCR characteristics

Low ohmic (5mΩ to 220mΩ)

Resistance tolerance of F (±1%)

Operating temperature range between -65°C and 170°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy