Bourns CMP 100 Ω, 0805 Thick Film Resistor ±1 % 0.5 W - CMP0805-FX-1000ELF
- RS Stock No.:
- 232-0783
- Mfr. Part No.:
- CMP0805-FX-1000ELF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$205.00
(exc. GST)
$225.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.041 | $205.00 |
| 25000 + | $0.037 | $185.00 |
*price indicative
- RS Stock No.:
- 232-0783
- Mfr. Part No.:
- CMP0805-FX-1000ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 100Ω | |
| Resistor Type | Anti-Surge | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Voltage | 200V | |
| Temperature Coefficient | ±200 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CMP | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Height | 500μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 100Ω | ||
Resistor Type Anti-Surge | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Voltage 200V | ||
Temperature Coefficient ±200 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CMP | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Height 500μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Width 1.25mm | ||
- COO (Country of Origin):
- TW
The Bourns CMP series is the high power anti- surge chip resistors with thick film technology. This resistor has power rating up to 0.5 watts at 70 °C. The package size of the resistor is 0805 with tin-plated termination. This resistor is suitable for power supplies, digital meters, consumer electronics, LED lighting and industry control boards.
High power surge withstanding
RoHS compliant
Halogen free
Related links
- Bourns CMP 100 Ω, 0805 Thick Film Resistor ±1 % 0.5 W - CMP0805-FX-1000ELF
- Bourns 10 kΩ, 0805 Thick Film Resistor 1 % Surface 0.5 W - CMP0805-FX-1002ELF
- Bourns CRS 100 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - CRS1206-FX-1000ELF
- Bourns CMP 100 Ω, 2512 Thick Film Resistor 1 % Surface Mount 1.5 W - CMP2512AFX-1000ELF
- Bourns CRM 1 Ω, 1206 Thick Film Resistor ±1 % 0.5 W - CRM1206-FX-1R00ELF
- Bourns CR0603 100 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CR0603-FX-1000ELF
- Bourns CRM 100 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 2 W - CRM2512-FX-1000ELF
- Bourns CR0805 100 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CR0805-FX-1000ELF
