TE Connectivity TLRP 50 mΩ, 2010 Current Sensing Surface Mount Resistor ±1 % Surface 2 W - TLRP2H20WR050FTE

This image is representative of the product range

Get a bulk buy discount

Add 100 more to save 1%

View bulk pricing options

Subtotal (1 tape of 10 units)*

$8.14

(exc. GST)

$8.95

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,230 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
Saving
10 - 90$0.814$8.14-
100 - 190$0.799$7.991%
200 - 490$0.784$7.843%
500 - 990$0.769$7.695%
1000 +$0.756$7.567%

*price indicative

Packaging Options:
RS Stock No.:
231-3927
Mfr. Part No.:
TLRP2H20WR050FTE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

50mΩ

Product Type

Surface Mount Resistor

Technology

Current Sensing

Resistor Type

Current

Package/Case

2010

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

320mV

Power Rating

2W

Mount Type

Surface

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Series

TLRP

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

170°C

Standards/Approvals

No

Length

5mm

Termination Style

Solder

Width

2.5mm

Height

600μm

COO (Country of Origin):
TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 2010 and the power consumption rating is 2.0W. The resistance value is 0.05 ohm and tolerance rating is 1%.

Current sensing resistor

Metal strip element

Fixed resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy