TE Connectivity TLRP 20 mΩ, 2010 Current Sensing Surface Mount Resistor ±1 % Surface 2 W - TLRP2H20WR020FTE

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
231-3921
Mfr. Part No.:
TLRP2H20WR020FTE
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

20mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Current Sensing

Package/Case

2010

Packaging

Tape & Reel

Tolerance

±1 %

Power Rating

2W

Voltage

200mV

Mount Type

Surface

Temperature Coefficient

±75 ppm/°C

Automotive Standard

AEC-Q200

Series

TLRP

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

170°C

Standards/Approvals

No

Length

5mm

Width

2.5mm

Termination Style

Solder

Height

600μm

COO (Country of Origin):
TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 2010 and the power consumption rating is 2.0W. The resistance value is 0.02 ohm and tolerance rating is 1%.

Current sensing resistor

Metal strip element

Fixed resistor

Each (On a Tape of 10)
$0.814
Each (Supplied on a Reel)
$0.814
Each (On a Tape of 10)
$0.814
Each (Supplied on a Reel)
$0.814

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy