TE Connectivity TLRP 10 mΩ, 2010 Current Sensing Surface Mount Resistor ±1 % Surface 2 W - TLRP2H20WR010FTE
- RS Stock No.:
- 231-3919
- Mfr. Part No.:
- TLRP2H20WR010FTE
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 231-3919
- Mfr. Part No.:
- TLRP2H20WR010FTE
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10mΩ | |
| Resistor Type | Current | |
| Technology | Current Sensing | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 140mV | |
| Power Rating | 2W | |
| Temperature Coefficient | ±75 ppm/°C | |
| Mount Type | Surface | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | TLRP | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Standards/Approvals | No | |
| Length | 5mm | |
| Height | 600μm | |
| Termination Style | Solder | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Surface Mount Resistor | ||
Resistance 10mΩ | ||
Resistor Type Current | ||
Technology Current Sensing | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 140mV | ||
Power Rating 2W | ||
Temperature Coefficient ±75 ppm/°C | ||
Mount Type Surface | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series TLRP | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Standards/Approvals No | ||
Length 5mm | ||
Height 600μm | ||
Termination Style Solder | ||
Width 2.5mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 2010 and the power consumption rating is 2.0W. The resistance value is 0.01 ohm and tolerance rating is 1%.
Current sensing resistor
Metal strip element
Fixed resistor
Related links
- TE Connectivity TLRP 10 mΩ, 2010 Current Sensing Surface Mount Resistor ±1 % Surface 2 W - TLRP2H20WR010FTE
- TE Connectivity TLRP 50 mΩ, 2010 Current Sensing Surface Mount Resistor ±1 % Surface 2 W - TLRP2H20WR050FTE
- TE Connectivity TLRP 20 mΩ, 2010 Current Sensing Surface Mount Resistor ±1 % Surface 2 W - TLRP2H20WR020FTE
- TE Connectivity TLRP 30 mΩ, 2010 Current Sensing Surface Mount Resistor ±1 % Surface 2 W - TLRP2H20WR030FTE
- TE Connectivity TLRP 150 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR150FTE
- TE Connectivity TLRP 39 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR039FTE
- TE Connectivity TLRP 9 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR009FTE
- TE Connectivity TLRP 8 mΩ, 2512 Current Sensing Surface Mount Resistor ±1 % Surface 3 W - TLRP3A30DR008FTE
