TE Connectivity TLRP 20 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR020FTD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$7.20

(exc. GST)

$7.90

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,830 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
10 - 90$0.72$7.20
100 - 190$0.707$7.07
200 - 490$0.694$6.94
500 - 990$0.681$6.81
1000 +$0.668$6.68

*price indicative

Packaging Options:
RS Stock No.:
231-3905
Mfr. Part No.:
TLRP2B10DR020FTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

20mΩ

Resistor Type

Current

Technology

Current Sensing

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±1 %

Voltage

140mV

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Series

TLRP

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

170°C

Standards/Approvals

No

Length

3.1mm

Width

1.55mm

Termination Style

Solder

Height

550μm

COO (Country of Origin):
TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 1206 and the power consumption rating is 1.0W. The resistance value is 0.02 ohm and tolerance rating is 1%.

Current sensing resistor

Metal strip element

Fixed resistor

Each (Supplied on a Reel)
$0.72
Each (On a Tape of 10)
$0.775
Each (On a Tape of 10)
$0.613
Each (Supplied on a Reel)
$0.613

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy