TE Connectivity TLRP 8 mΩ, 1206 Current Sensing Surface Mount Resistor ±1 % Surface 1 W - TLRP2B10DR008FTD

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 10 units)*

$7.12

(exc. GST)

$7.83

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4,530 unit(s), ready to ship from another location

Units
Per unit
Per Tape*
10 - 90$0.712$7.12
100 - 190$0.70$7.00
200 - 490$0.687$6.87
500 - 990$0.677$6.77
1000 +$0.664$6.64

*price indicative

Packaging Options:
RS Stock No.:
231-3895
Mfr. Part No.:
TLRP2B10DR008FTD
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

8mΩ

Product Type

Surface Mount Resistor

Resistor Type

Current

Technology

Current Sensing

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

90mV

Power Rating

1W

Mount Type

Surface

Temperature Coefficient

±50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Pin Count

2

Series

TLRP

Maximum Operating Temperature

170°C

Standards/Approvals

No

Height

550μm

Termination Style

Solder

Length

3.1mm

Width

1.55mm

COO (Country of Origin):
TW
The TE Connectivity TLRP series high power SMD current sense resistor is lightweight and compact. The package is 1206 and the power consumption rating is 1.0W. The resistance value is 0.008 ohm and tolerance rating is 1%.

Current sensing resistor

Metal strip element

Fixed resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy