Panasonic ERJ B1 39 Ω, 1020 Thick Film Resistor ±1 % 1 W - ERJB1AF390U

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 20 units)*

$15.98

(exc. GST)

$17.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
20 - 80$0.799$15.98
100 - 980$0.785$15.70
1000 - 1980$0.772$15.44
2000 +$0.758$15.16

*price indicative

Packaging Options:
RS Stock No.:
228-0515
Mfr. Part No.:
ERJB1AF390U
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Resistor

Resistance

39Ω

Resistor Type

High Power

Technology

Thick Film

Package/Case

1020

Tolerance

±1 %

Packaging

Embossed Carrier Tape

Voltage

200V

Power Rating

1W

Automotive Standard

AEC-Q200

Series

ERJ B1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

5mm

Standards/Approvals

RoHS

Length

2.5mm

Height

550μm

Termination Style

Solder

RoHS Status: Not Applicable

COO (Country of Origin):
JP
The Panasonic High Power Current Sensing Resistors has resistance value 39 ohm and 1W power rating. It is Wide Terminal Type resistor and has 1020 package . It can be used for Automotive electronic circuits including ECUs(Electrical Control Unit), anti-lock breaking systems and air bag systems. Also used in Current sensing for power supply circuits in a variety of equipment.

Hight-solder-joint reliability by wide terminal construction

Excellent heat dissipation characteristic by wide terminal construction

AEC-Q200 Compliant

RoHS compliant

Each (On a Tape of 20)
$0.841
Each (On a Tape of 20)
$1.147
Each (On a Tape of 20)
$0.607
Each (On a Reel of 5000)
$0.493

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy