KOA RN73R 79.6 kΩ, 0603 Thin Film Resistor ±0.1 % 0.1 W - RN73R1JTTD7962B25

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save $150.00

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$315.00

(exc. GST)

$345.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.063$315.00-
25000 +$0.057$285.00$150.00

*price indicative

RS Stock No.:
223-4779
Mfr. Part No.:
RN73R1JTTD7962B25
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Resistance

79.6kΩ

Product Type

Resistor

Technology

Thin Film

Resistor Type

Precision

Package/Case

0603

Packaging

Pitch Punch Paper

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

75V

Temperature Coefficient

±25 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RN73R

Maximum Operating Temperature

155°C

Width

800μm

Standards/Approvals

EIAJ RC-2133A, IEC 60115-8, JIS C 5201-8, RoHS

Height

450μm

Length

1.6mm

Termination Style

Solder

COO (Country of Origin):
JP
The KOA RN73R series 79.6k ohm metal film flat chip resistor suitable for control circuits in various industrial equipment and flow and reflow soldering. It is applicable in automotive electronics, industrial equipment and measurement equipment.

SMD metal film resistors

High precision type ±0.05% is also available as standard

High performance T.C.R. ±5x10−6/K is also available as

Low current noise

Operating temperature 155℃

Rated ambient temperature 85℃

High reliability with ΔR of ±0.1% to ±0.25% in the long-term

reliability test

Endurance at 85℃ (1,000h) ΔR of ±0.1%

Improved moisture resistance by high humidity protective coating.

Suitable for control circuits in various industrial equipment

Suitable for both flow and reflow soldering

Products meet EU-RoHS requirements

AEC-Q200 qualified

  • RS Stock No. 2234755
  • Mfr. Part No. RN73R1JTTD5302B25
Each (On a Tape of 100)
$0.127
Each (On a Tape of 100)
$0.129
Each (On a Reel of 5000)
$0.065
  • RS Stock No. 2234685
  • Mfr. Part No. RN73R1JTTD1143B25
Each (On a Tape of 100)
$0.323

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy