Infineon IFX007TAUMA1 MOSFET Gate Driver 2 8-Pin 40V, TO-263
- RS Stock No.:
- 217-7187
- Mfr. Part No.:
- IFX007TAUMA1
- Brand:
- Infineon
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $31.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.89
(exc. GST)
$27.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $4.978 | $24.89 | - |
| 250 - 495 | $4.854 | $24.27 | $31.00 |
| 500 + | $4.78 | $23.90 | $99.00 |
*price indicative
- RS Stock No.:
- 217-7187
- Mfr. Part No.:
- IFX007TAUMA1
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Half Bridge Gate Driver | |
| Pin Count | 8 | |
| Package Type | TO-263 | |
| Number of Outputs | 2 | |
| Driver Type | MOSFET | |
| Minimum Supply Voltage | 8V | |
| Number of Drivers | 2 | |
| Maximum Supply Voltage | 40V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 4.4mm | |
| Series | IFX007T | |
| Standards/Approvals | No | |
| Height | 15mm | |
| Length | 10mm | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Half Bridge Gate Driver | ||
Pin Count 8 | ||
Package Type TO-263 | ||
Number of Outputs 2 | ||
Driver Type MOSFET | ||
Minimum Supply Voltage 8V | ||
Number of Drivers 2 | ||
Maximum Supply Voltage 40V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Width 4.4mm | ||
Series IFX007T | ||
Standards/Approvals No | ||
Height 15mm | ||
Length 10mm | ||
Mount Type Surface | ||
Automotive Standard No | ||
Infineon Half Bridge Gate Driver, 77A Output Current, 5.5 to 40V Supply Voltage - IFX007TAUMA1
This half bridge gate driver is an integrated solution designed for high current motor drives and power electronics applications. It features a robust PG-TO263-7-1 package. It utilises dual driver IC technology, providing efficient and reliable operation across various industrial applications.
Features & Benefits
• Offers a maximum output current of 77A for demanding requirements
• CMOS and TTL compatible for versatile interfacing options
• Adjustable slew rate minimises electromagnetic interference
• Enhanced switching speed lowers overall power dissipation
• Built-in diagnostics for real-time current sensing and fault detection
Applications
• Utilised in industrial automation systems for motor control
• Suitable for H-bridge and 3-phase drive configurations
• Ideal for requiring high-performance PWM control
• Effective in consumer electronics for efficient power management
How does the integrated driver simplify circuitry in my designs?
The integrated driver reduces the need for additional components, streamlining your circuit design and saving valuable board space.
What kind of temperature range can this driver operate within?
The device supports a junction temperature range from -40°C to 150°C, ensuring reliable performance in various environmental conditions.
How can the adjustable slew rate benefit my application?
Adjusting the slew rate allows for optimisation of switching speeds, enhancing efficiency and minimising electromagnetic interference in sensitive electronics.
Is there protection against overcurrent or short circuits?
Yes, the driver includes integrated protection features such as current limitation and thermal shutdown to prevent damage during fault conditions.
Related links
- Infineon MOSFET Gate Driver 2 8-Pin 40 V, TO-263
- Infineon MOSFET Gate Driver 2 DSO
- Infineon MOSFET Gate Driver 2 DSO
- Infineon IR11682STRPBF MOSFET Gate Driver 2 SOIC
- Texas Instruments MOSFET Gate Driver 1 TO-263
- Texas Instruments DRV103H MOSFET Gate Driver 1 TO-263
- onsemi MOSFET Gate Driver 2 8-Pin 13.2 V, SOIC
- onsemi MOSFET Gate Driver 2 8-Pin 5.5 V, DFN
