Bourns CRM 510 Ω, 1206 Thin Film Surface Mount Resistor ±0.01 % 500 mW - CRM1206-FX-R510ELF
- RS Stock No.:
- 223-1701
- Distrelec Article No.:
- 304-31-805
- Mfr. Part No.:
- CRM1206-FX-R510ELF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$12.40
(exc. GST)
$13.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | $0.124 | $12.40 |
| 1000 - 1900 | $0.121 | $12.10 |
| 2000 + | $0.119 | $11.90 |
*price indicative
- RS Stock No.:
- 223-1701
- Distrelec Article No.:
- 304-31-805
- Mfr. Part No.:
- CRM1206-FX-R510ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 510Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.01 % | |
| Power Rating | 500mW | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRM | |
| Maximum Operating Temperature | 155°C | |
| Length | 3.1mm | |
| Termination Style | Solder | |
| Width | 1.6mm | |
| Standards/Approvals | RoHS | |
| Height | 550μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 510Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Packaging Tape & Reel | ||
Tolerance ±0.01 % | ||
Power Rating 500mW | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRM | ||
Maximum Operating Temperature 155°C | ||
Length 3.1mm | ||
Termination Style Solder | ||
Width 1.6mm | ||
Standards/Approvals RoHS | ||
Height 550μm | ||
- COO (Country of Origin):
- TW
The Bourns Electronics resistor works with a power rating of 500 mW and it works with a Thin Film technology.
1% tolerance
-55°C to 155°C operating temperature
Related links
- Bourns CRM 510 Ω, 1206 Thin Film Surface Mount Resistor ±0.01 % 500 mW - CRM1206-FX-R510ELF
- Bourns CRM 1 Ω, 1206 Thin Film Surface Mount Resistor ±0.01 % 500 mW - CRM1206AFX-1R00ELF
- Bourns CR 0.82 Ω, 1206 Thick Film Resistor 1 % Surface Mount 500 mW - CRM1206-FX-R820ELF
- Bourns CRM1206 330 mΩ, 1206 Thick Film Resistor 1 % 500 mW - CRM1206-FX-R330ELF
- Bourns CR 20 mΩ, 1206 Thick Film Resistor 1 % Surface 500 mW - CRM1206-FX-51R0ELF
- Bourns CR 2.2 kΩ, 1206 Thick Film Resistor 1 % Surface Mount 500 mW - CRM1206-FX-2201ELF
- Bourns CRF 0.02 Ω, TC50 Metal Strip Surface Mount Resistor ±0.01 % 500 mW - CRF0805-FZ-R020ELF
- Bourns CRF 5 mΩ, TC50 Metal Strip Surface Mount Resistor ±0.01 % 500 mW - CRF0805-FZ-R005ELF
