Bourns CRM 510 Ω, 1206 Thin Film Surface Mount Resistor ±0.01 % 500 mW - CRM1206-FX-R510ELF

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$320.00

(exc. GST)

$350.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$0.064$320.00-
25000 +$0.058$290.009%

*price indicative

RS Stock No.:
223-1700
Mfr. Part No.:
CRM1206-FX-R510ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

510Ω

Technology

Thin Film

Resistor Type

Current

Package/Case

1206

Packaging

Tape & Reel

Tolerance

±0.01 %

Voltage

200V

Power Rating

500mW

Temperature Coefficient

±100 ppm/°C

Automotive Standard

AEC-Q200

Series

CRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

1.6mm

Standards/Approvals

RoHS

Height

550μm

Length

3.1mm

Termination Style

Solder

COO (Country of Origin):
TW
The Bourns Electronics resistor works with a power rating of 500 mW and it works with a Thin Film technology.

1% tolerance

-55°C to 155°C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy