Bourns CR 680 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 100 mW - CR0603-FX-6800ELF
- RS Stock No.:
- 223-1679
- Distrelec Article No.:
- 304-31-797
- Mfr. Part No.:
- CR0603-FX-6800ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $0.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
$1.00
(exc. GST)
$1.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | $0.01 | $1.00 | - |
| 500 - 900 | $0.01 | $1.00 | - |
| 1000 - 1900 | $0.009 | $0.90 | $1.00 |
| 2000 + | $0.009 | $0.90 | $2.00 |
*price indicative
- RS Stock No.:
- 223-1679
- Distrelec Article No.:
- 304-31-797
- Mfr. Part No.:
- CR0603-FX-6800ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 680Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 100mW | |
| Voltage | 75V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Width | 800μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 1.6mm | |
| Height | 450μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 680Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 100mW | ||
Voltage 75V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Width 800μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 1.6mm | ||
Height 450μm | ||
- COO (Country of Origin):
- TW
The Bourns Electronics resistor works with a power rating of 100 mW and it works with a Thick Film technology.
1% tolerance
-55°C to 155°C operating temperature
- RS Stock No. 2231676
- Mfr. Part No. CR0603-FX-1502ELF
Each (On a Reel of 5000)
$0.004
- RS Stock No. 2231679P
- Mfr. Part No. CR0603-FX-6800ELF
Each (Supplied on a Reel)
$0.01
- RS Stock No. 2231677
- Mfr. Part No. CR0603-FX-1502ELF
Each (On a Tape of 100)
$0.012
- RS Stock No. 2231675
- Mfr. Part No. CR0603-FX-1004ELF
Each (On a Tape of 100)
$0.013
Related links
- Bourns CR 680 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 100 mW - CR0603-FX-6800ELF
- Bourns CR 15 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 100 mW - CR0603-FX-1502ELF
- Bourns CR 1 mΩ, 0603 Thick Film Surface Mount Resistor ±1 % 100 mW - CR0603-FX-1004ELF
- Bourns CR 20000000 Ω, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-3321ELF
- Bourns CR 20000000 Ω, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-2401ELF
- Bourns CR 49.9 kΩ, 0603 Thick Film Resistor ±1 % Surface 100 mW - CR0603-FX-4992ELF
- Bourns CR0603 75 Ω, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-75R0ELF
- Bourns 820 Ω, 0603 Thick Film Resistor 1 % 100 mW - CR0603-FX-8200ELF











