Bourns CR 20000000 Ω, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-3321ELF
- RS Stock No.:
- 630-206
- Mfr. Part No.:
- CR0603-FX-3321ELF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 8%
View bulk pricing optionsSubtotal (1 tape of 20 units)*
$0.24
(exc. GST)
$0.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 24,940 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 20 - 480 | $0.012 | $0.24 | - |
| 500 - 1980 | $0.011 | $0.22 | 8% |
| 2000 - 9980 | $0.008 | $0.16 | 33% |
| 10000 + | $0.007 | $0.14 | 41% |
*price indicative
- RS Stock No.:
- 630-206
- Mfr. Part No.:
- CR0603-FX-3321ELF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Resistor | |
| Resistance | 20000000Ω | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | 1 % | |
| Power Rating | 100mW | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | CR | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | EIA RS-481A, IEC 60115-1, RoHS | |
| Length | 1.6mm | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Resistor | ||
Resistance 20000000Ω | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance 1 % | ||
Power Rating 100mW | ||
Mount Type Surface | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series CR | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals EIA RS-481A, IEC 60115-1, RoHS | ||
Length 1.6mm | ||
Width 800μm | ||
- COO (Country of Origin):
- TW
The Bourns Thick Film Chip Resistor offers tight tolerance of the bottom electrode width, with 1% and 5% tolerance options. It features a three-layer termination process with a nickel barrier, ensuring excellent solderability and protection against leaching. The Zero Ohm Jumper version has a maximum resistance of 50 milliohms.
RoHS compliant
Tape and reel packaging
- RS Stock No. 0630206P
- Mfr. Part No. CR0603-FX-3321ELF
Each (Supplied on a Reel)
$0.012
- RS Stock No. 0630201P
- Mfr. Part No. CR0603-FX-2401ELF
Each (Supplied on a Reel)
$0.012
- RS Stock No. 0630201
- Mfr. Part No. CR0603-FX-2401ELF
Each (On a Tape of 20)
$0.012
- RS Stock No. 0630356P
- Mfr. Part No. CR0603-FX-4990ELF
Each (Supplied on a Reel)
$0.019
Related links
- Bourns CR 20000000 Ω, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-2401ELF
- Bourns CR, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-6802ELF
- Bourns CR, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-1053ELF
- Bourns CR 120 Ω, 0603 Thick Film Resistor ±1 % Surface 100 mW - CR0603-FX-1200ELF
- Bourns CR 20 mΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-3001ELF
- Bourns CR, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-82R0ELF
- Bourns CR, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-5602ELF
- Bourns CR 3.9 kΩ, 0603 Thick Film Resistor 1 % Surface 100 mW - CR0603-FX-3901ELF










