Bourns CR 49.9 Ω, 0402 Thick Film Surface Mount Resistor ±0.01 % 63 mW - CR0402-FX-49R9GLF
- RS Stock No.:
- 223-1672
- Mfr. Part No.:
- CR0402-FX-49R9GLF
- Brand:
- Bourns
This image is representative of the product range
Get a bulk buy discount
Add 30000 more to save -
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$20.00
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 20000 | $0.002 | $20.00 | - |
| 30000 - 140000 | $0.002 | $20.00 | - |
| 150000 + | $0.002 | $20.00 | - |
*price indicative
- RS Stock No.:
- 223-1672
- Mfr. Part No.:
- CR0402-FX-49R9GLF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 49.9Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Thick Film | |
| Technology | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.01 % | |
| Voltage | 50V | |
| Power Rating | 63mW | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 320μm | |
| Length | 1mm | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 49.9Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Thick Film | ||
Technology Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±0.01 % | ||
Voltage 50V | ||
Power Rating 63mW | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 320μm | ||
Length 1mm | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Bourns Electronics resistor works with a power rating of 63 mW and it works with a Thick Film technology.
1% tolerance
-55°C to 155°C operating temperature
Related links
- Bourns CR 49.9 Ω, 0402 Thick Film Surface Mount Resistor ±0.01 % 63 mW - CR0402-FX-49R9GLF
- Bourns CR 1 kΩ, 0402 Thick Film Surface Mount Resistor ±0.01 % 63 mW - CR0402-FX-1001GLF
- Bourns CR 10 Ω, 0402 Thick Film Surface Mount Resistor ±0.01 % 63 mW - CR0402-FX-10R0GLF
- Bourns CR 100 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 63 mW - CR0402-FX-1003GLF
- Bourns CR0402 2 kΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-2001GLF
- Bourns CR0402 47 kΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-4702GLF
- Bourns CR0402 22 kΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-2202GLF
- Bourns CR0402 1 mΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-1004GLF
