Bourns CR 100 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 63 mW - CR0402-FX-1003GLF
- RS Stock No.:
- 223-1669
- Distrelec Article No.:
- 304-39-270
- Mfr. Part No.:
- CR0402-FX-1003GLF
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1000 units)*
$4.00
(exc. GST)
$4.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
- Plus 20,000 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 1000 - 4000 | $0.004 | $4.00 |
| 5000 + | $0.004 | $4.00 |
*price indicative
- RS Stock No.:
- 223-1669
- Distrelec Article No.:
- 304-39-270
- Mfr. Part No.:
- CR0402-FX-1003GLF
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 100kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Thick Film | |
| Package/Case | 0402 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 63mW | |
| Voltage | 50V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CR | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Length | 1mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 320μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 100kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Thick Film | ||
Package/Case 0402 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 63mW | ||
Voltage 50V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CR | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Length 1mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 320μm | ||
- COO (Country of Origin):
- TW
The Bourns Electronics resistor works with a power rating of 63 mW and it works with a Thick Film technology.
1% tolerance
-55°C to 155°C operating temperature
- RS Stock No. 2231669P
- Mfr. Part No. CR0402-FX-1003GLF
Each (Supplied on a Reel)
$0.004
- RS Stock No. 2231667
- Mfr. Part No. CR0402-FX-1001GLF
Each (On a Tape of 100)
$0.007
- RS Stock No. 2231666
- Mfr. Part No. CR0402-FX-1001GLF
Each (On a Reel of 10000)
$0.003
- RS Stock No. 2231677P
- Mfr. Part No. CR0603-FX-1502ELF
Each (Supplied on a Reel)
$0.012
Related links
- Bourns CR 100 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 63 mW - CR0402-FX-1003GLF
- Bourns CR0402 1 mΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-1004GLF
- Bourns CR0402 47 kΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-4702GLF
- Bourns CR0402 22 Ω, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-22R0GLF
- Bourns CR0402 2 kΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-2001GLF
- Bourns CR0402 22 kΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-2202GLF
- Bourns CR0402 20 kΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-2002GLF
- Bourns CR0402 15 kΩ, 0402 Thick Film Resistor 1 % 63 mW - CR0402-FX-1502GLF











