Isabellenhutte CMP 0.1 Ω, 2010 Resistor ±1 % 2 W - CMP-R100-1.0
- RS Stock No.:
- 222-1480
- Distrelec Article No.:
- 304-31-990
- Mfr. Part No.:
- CMP-R100-1.0
- Brand:
- Isabellenhutte
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 222-1480
- Distrelec Article No.:
- 304-31-990
- Mfr. Part No.:
- CMP-R100-1.0
- Brand:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Product Type | Resistor | |
| Resistance | 0.1Ω | |
| Resistor Type | Precision | |
| Package/Case | 2010 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 2W | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -65°C | |
| Series | CMP | |
| Maximum Operating Temperature | 170°C | |
| Length | 15mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Width | 7.75mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Product Type Resistor | ||
Resistance 0.1Ω | ||
Resistor Type Precision | ||
Package/Case 2010 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 2W | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -65°C | ||
Series CMP | ||
Maximum Operating Temperature 170°C | ||
Length 15mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Width 7.75mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- DE
The Isabellenhutte Precision resistor works with a power rating of 2 watts and constant current up to 14 A. It works with 0.1 ohms resistance and high pulse power rating.
AEC Q200 qualified
Long term stability
-55 to +170°C applicable temperature range
1% tolerance
- RS Stock No. 2221484
- Mfr. Part No. CMP-R250-1.0
Each (On a Tape of 10)
$1.648
- RS Stock No. 2221482
- Mfr. Part No. CMP-R200-1.0
Each (On a Tape of 10)
$1.275
- RS Stock No. 2221471
- Mfr. Part No. CMP-R010-1.0
Each (On a Tape of 10)
$1.275
- RS Stock No. 2221474
- Mfr. Part No. CMP-R015-1.0
Each (On a Tape of 10)
$1.275
Related links
- Isabellenhutte CMP 0.1 Ω, 2010 Resistor ±1 % 2 W - CMP-R100-1.0
- Isabellenhutte CMP 0.25 Ω, 2010 Resistor ±1 % 2 W - CMP-R250-1.0
- Isabellenhutte CMP 10 mΩ, 2010 Resistor ±1 % 2 W - CMP-R010-1.0
- Isabellenhutte CMP 0.2 Ω, 2010 Resistor ±1 % 2 W - CMP-R200-1.0
- Isabellenhutte 15 mΩ, 2010 Resistor ±1 % 2 W - CMP-R015-1.0
- Isabellenhutte 15 mΩ, 2010 Resistor ±1 % 2 W
- Isabellenhutte 20 mΩ, 2010 Ceramic Resistor ±1 % 2 W
- Isabellenhutte 20 mΩ, 2010 Ceramic Resistor ±1 % 2 W - CMP-R020-1.0












