Isabellenhutte 15 mΩ, 2010 Resistor ±1 % 2 W - CMP-R015-1.0
- RS Stock No.:
- 222-1472
- Mfr. Part No.:
- CMP-R015-1.0
- Brand:
- Isabellenhutte
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 12500 units)*
$6,462.50
(exc. GST)
$7,112.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 12500 - 12500 | $0.517 | $6,462.50 | - |
| 25000 - 112500 | $0.506 | $6,325.00 | 2% |
| 125000 + | $0.495 | $6,187.50 | 4% |
*price indicative
- RS Stock No.:
- 222-1472
- Mfr. Part No.:
- CMP-R015-1.0
- Brand:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Product Type | Resistor | |
| Resistance | 15mΩ | |
| Resistor Type | Precision | |
| Package/Case | 2010 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Voltage | 200V | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Product Type Resistor | ||
Resistance 15mΩ | ||
Resistor Type Precision | ||
Package/Case 2010 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Voltage 200V | ||
Automotive Standard No | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 170°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS 2011/65/EU | ||
- COO (Country of Origin):
- DE
The Isabellenhutte Precision resistor works with a power rating of 2 watts and constant current up to 14 A. It works with 0.015 ohms resistance and high pulse power rating.
AEC Q200 qualified
Long term stability
-55 to +170°C applicable temperature range
1% tolerance
Related links
- Isabellenhutte 15 mΩ, 2010 Resistor ±1 % 2 W - CMP-R015-1.0
- Isabellenhutte 15 mΩ, 2010 Resistor ±1 % 2 W
- Isabellenhutte CMP 0.25 Ω, 2010 Resistor ±1 % 2 W - CMP-R250-1.0
- Isabellenhutte CMP 0.1 Ω, 2010 Resistor ±1 % 2 W - CMP-R100-1.0
- Isabellenhutte CMP 10 mΩ, 2010 Resistor ±1 % 2 W - CMP-R010-1.0
- Isabellenhutte CMP 0.2 Ω, 2010 Resistor ±1 % 2 W - CMP-R200-1.0
- Isabellenhutte 20 mΩ, 2010 Ceramic Resistor ±1 % 2 W - CMP-R020-1.0
- Isabellenhutte 50 mΩ, 2010 Ceramic Resistor ±1 % 2 W - CMP-R050-1.0
