Isabellenhutte 50 mΩ, 2010 Ceramic Resistor ±1 % 2 W - CMP-R050-1.0

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
222-1478
Distrelec Article No.:
304-31-989
Mfr. Part No.:
CMP-R050-1.0
Brand:
Isabellenhutte
Find similar products by selecting one or more attributes.
Select all

Brand

Isabellenhutte

Product Type

Resistor

Resistance

50mΩ

Technology

Ceramic

Resistor Type

Precision

Package/Case

2010

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

2W

Voltage

200V

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

170°C

Width

2.54mm

Termination Style

Solder

Length

5mm

Height

400μm

Standards/Approvals

EU, RoHS

COO (Country of Origin):
DE
The Isabellenhutte Precision resistor works with a power rating of 2 watts and constant current up to 14 A. It works with 0.05 ohms resistance and high pulse power rating.

AEC Q200 qualified

Long term stability

-55 to +170°C applicable temperature range

1% tolerance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy