Isabellenhutte BVE 0.5 mΩ, 5930 Manganin Resistor ±1 % 15 W - BVE-A-R0005-1.0
- RS Stock No.:
- 222-1453
- Mfr. Part No.:
- BVE-A-R0005-1.0
- Brand:
- Isabellenhutte
This image is representative of the product range
Get a bulk buy discount
Add 4000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$7,398.00
(exc. GST)
$8,138.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $3.699 | $7,398.00 | - |
| 4000 - 6000 | $3.607 | $7,214.00 | 2% |
| 8000 + | $3.551 | $7,102.00 | 4% |
*price indicative
- RS Stock No.:
- 222-1453
- Mfr. Part No.:
- BVE-A-R0005-1.0
- Brand:
- Isabellenhutte
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Isabellenhutte | |
| Resistance | 0.5mΩ | |
| Product Type | Resistor | |
| Technology | Manganin | |
| Package/Case | 5930 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 15W | |
| Automotive Standard | AEC-Q200 | |
| Series | BVE | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | Solder | |
| Length | 15mm | |
| Standards/Approvals | RoHS 2011/65/EU | |
| Width | 7.75mm | |
| Select all | ||
|---|---|---|
Brand Isabellenhutte | ||
Resistance 0.5mΩ | ||
Product Type Resistor | ||
Technology Manganin | ||
Package/Case 5930 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 15W | ||
Automotive Standard AEC-Q200 | ||
Series BVE | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 170°C | ||
Termination Style Solder | ||
Length 15mm | ||
Standards/Approvals RoHS 2011/65/EU | ||
Width 7.75mm | ||
- COO (Country of Origin):
- DE
The Isabellenhutte Precision resistor works with a power rating of 15 watts and continuous current load up to 220 A. This resistor ideally suited for mounting on DBC / IMS substrate.
AEC Q200 qualified
Long term stability
-55 to +170°C applicable temperature range
1% tolerance
Related links
- Isabellenhutte BVE 0.5 mΩ, 5930 Manganin Resistor ±1 % 15 W
- Isabellenhutte BVE 0.5 mΩ, 5930 Manganin Resistor ±1 % 15 W - BVE-A-R0005-1.0
- Isabellenhutte BVE 0.5 mΩ, 5930 Manganin Resistor ±1 % 15 W - BVE-M-R0005-1.0
- Isabellenhutte BVE 2 mΩ, 5930 Manganin Resistor ±1 % 15 W - BVE-A-R002-1.0
- Isabellenhutte BVE 3 mΩ, 5930 Manganin Resistor ±1 % 15 W - BVE-A-R003-1.0
- Isabellenhutte BVE 1 mΩ, 5930 Manganin Resistor ±1 % 15 W - BVE-A-R001-1.0
- Isabellenhutte BVE 0.2 mΩ, 5930 Manganin Resistor ±1 % 15 W - BVE-M-R0002-1.0
- Isabellenhutte BVE 0.3 mΩ, 5930 Manganin Resistor ±1 % 15 W
