Vishay, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC120620K0FKEA
- RS Stock No.:
- 222-0790
- Mfr. Part No.:
- RCC120620K0FKEA
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 222-0790
- Mfr. Part No.:
- RCC120620K0FKEA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Package/Case | 1206 | |
| Technology | Thick Film | |
| Product Type | Surface Mount Fixed Resistor | |
| Tolerance | ±1 % | |
| Power Rating | 0.5 W | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Package/Case 1206 | ||
Technology Thick Film | ||
Product Type Surface Mount Fixed Resistor | ||
Tolerance ±1 % | ||
Power Rating 0.5 W | ||
- COO (Country of Origin):
- IL
The Vishay medium power thick film chip resistor series feature a higher power rating and operating voltage as compared to standard chip resistors, offering the capability to replace standard resistors of the next larger size.
Increased power rating
Increased operating voltage
Related links
- Vishay, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC120620K0FKEA
- Vishay, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12064R70FKEA
- Vishay, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12067R50FKEA
- Vishay RCC120 100 Ω, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC1206100RFKEA
- Vishay RCC120 470 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC1206470KFKEA
- Arcol Ohmite KDV 0.2 Ω, 1206 Metal Film Surface Mount Fixed Resistor 1 % 0.5 W
- Arcol Ohmite KDV 0.2 Ω, 1206 Metal Film Surface Mount Fixed Resistor 1 % 0.5 W - KDV12FR200ET
- Vishay RCC120 1 kΩ, 1206 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - RCC12061K00FKEA
